TE Connectivity, 100Ω 50W Wire Wound Chassis Mount Resistor HSA50100RJ ±5%

Номер на артикул на RS: 720-5280Марка: TE Connectivity№ по каталога на производителя: HSA50100RJDistrelec Article No.: 30250638
brand-logo

Технически документи

Спецификации

Resistance

100Ω

Power Rating

50W

Series

HSA50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Distrelec Product Id

30250638

Детайли за продукта

50W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 100Ω 50W Wire Wound Chassis Mount Resistor ±5%
€ 3,287Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 9,28

€ 9,28 Всеки (ex VAT)

TE Connectivity, 100Ω 50W Wire Wound Chassis Mount Resistor HSA50100RJ ±5%
Изберете тип опаковка

€ 9,28

€ 9,28 Всеки (ex VAT)

TE Connectivity, 100Ω 50W Wire Wound Chassis Mount Resistor HSA50100RJ ±5%
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 9,28
25 - 49€ 8,77
50 - 99€ 7,98
100+€ 7,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 100Ω 50W Wire Wound Chassis Mount Resistor ±5%
€ 3,287Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Resistance

100Ω

Power Rating

50W

Series

HSA50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Distrelec Product Id

30250638

Детайли за продукта

50W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 100Ω 50W Wire Wound Chassis Mount Resistor ±5%
€ 3,287Each (In a Pack of 5) (ex VAT)