TE Connectivity, 47Ω 25W Wire Wound Chassis Mount Resistor HSA2547RJ ±5%

Номер на артикул на RS: 720-5075Марка: TE Connectivity№ по каталога на производителя: HSA2547RJ
brand-logo

Технически документи

Спецификации

Resistance

47Ω

Power Rating

25W

Series

HSA25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Детайли за продукта

25W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 47Ω 25W Wire Wound Chassis Mount Resistor ±5%
€ 2,772Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,14

€ 5,14 Всеки (ex VAT)

TE Connectivity, 47Ω 25W Wire Wound Chassis Mount Resistor HSA2547RJ ±5%

€ 5,14

€ 5,14 Всеки (ex VAT)

TE Connectivity, 47Ω 25W Wire Wound Chassis Mount Resistor HSA2547RJ ±5%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 47Ω 25W Wire Wound Chassis Mount Resistor ±5%
€ 2,772Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Resistance

47Ω

Power Rating

25W

Series

HSA25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Детайли за продукта

25W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 47Ω 25W Wire Wound Chassis Mount Resistor ±5%
€ 2,772Each (In a Pack of 5) (ex VAT)