TE Connectivity, 150Ω 25W Wire Wound Panel Mount Resistor HSA25150RJ ±5%

Номер на артикул на RS: 720-5101Марка: TE Connectivity№ по каталога на производителя: HSA25150RJ
brand-logo

Технически документи

Спецификации

Resistance

150Ω

Power Rating

25W

Series

HSA25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity, 150Ω 25W Wire Wound Panel Mount Resistor HSA25150RJ ±5%

P.O.A.

TE Connectivity, 150Ω 25W Wire Wound Panel Mount Resistor HSA25150RJ ±5%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Resistance

150Ω

Power Rating

25W

Series

HSA25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от