Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.3 °C, ±2%RH, 6 Pins

Номер на артикул на RS: 187-9066Марка: TE Connectivity№ по каталога на производителя: HPP845E131R4
brand-logo

Технически документи

Спецификации

Output Type

Digital

Interface Type

I2C

Accuracy

±0.3 °C, ±2%RH

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Supply Voltage

3.6 V

Package Type

DFN

Length

3mm

Height

0.9mm

Width

3mm

Dimensions

3 x 3 x 0.9mm

Resolution

0.01 °C, 0.04 %RH

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 889,18

€ 4,723 Each (On a Reel of 400) (ex VAT)

TE Connectivity Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.3 °C, ±2%RH, 6 Pins

€ 1 889,18

€ 4,723 Each (On a Reel of 400) (ex VAT)

TE Connectivity Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.3 °C, ±2%RH, 6 Pins
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Type

Digital

Interface Type

I2C

Accuracy

±0.3 °C, ±2%RH

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Supply Voltage

3.6 V

Package Type

DFN

Length

3mm

Height

0.9mm

Width

3mm

Dimensions

3 x 3 x 0.9mm

Resolution

0.01 °C, 0.04 %RH

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more