TE Connectivity Surface Mount High Frequency Relay, 12V dc Coil, 50Ω Impedance, SPDT

Номер на артикул на RS: 791-7582PМарка: TE Connectivity№ по каталога на производителя: 1462052-6
brand-logo
Преглед на всички в HF & RF Relays

Технически документи

Спецификации

Relay Type

HF Relay

Coil Resistance

1028Ω

VSWR Voltage Standing Wave Ratio

1.45 @ 900MHz

Impedance

50 Ω, 75Ω

Contact Configuration

SPDT

Coil Voltage

12V dc

Mounting Type

Surface Mount

Contact Voltage

220 V dc, 250V ac

Coil Power

140mW

Contact Material

Gold Plated

Dimensions

14.9 x 7.5 x 9.6mm

Contact Current Rating

2A

Length

14.9mm

Terminal Type

PCB Pin

Number of Poles

1

Standards Met

RoHS Compliant

Special Features

Wash Tight, Immersion Cleanable

Switching Voltage

220 V dc, 250V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Depth

7.5mm

Operating Time Including Bounce

5ms

Life

10000000Cycles

Operating Temperature Range

-55 → +85°C

Height

9.6mm

Страна на произход

Portugal

Детайли за продукта

High Frequency HF6 Series

High frequency relay for 50 Ohm systems. 1 or 2 pole SMT configuration with monostable or bistable coil.

Frequency range DC to 6GHz
140mW coil consumption
Dimensions 16mm (L) x 7.6mm (W) x 10mm (H)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 199,98

€ 20,00 Each (Supplied on a Reel) (ex VAT)

TE Connectivity Surface Mount High Frequency Relay, 12V dc Coil, 50Ω Impedance, SPDT
Изберете тип опаковка

€ 199,98

€ 20,00 Each (Supplied on a Reel) (ex VAT)

TE Connectivity Surface Mount High Frequency Relay, 12V dc Coil, 50Ω Impedance, SPDT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
10 - 39€ 20,00
40 - 119€ 18,96
120+€ 16,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Relay Type

HF Relay

Coil Resistance

1028Ω

VSWR Voltage Standing Wave Ratio

1.45 @ 900MHz

Impedance

50 Ω, 75Ω

Contact Configuration

SPDT

Coil Voltage

12V dc

Mounting Type

Surface Mount

Contact Voltage

220 V dc, 250V ac

Coil Power

140mW

Contact Material

Gold Plated

Dimensions

14.9 x 7.5 x 9.6mm

Contact Current Rating

2A

Length

14.9mm

Terminal Type

PCB Pin

Number of Poles

1

Standards Met

RoHS Compliant

Special Features

Wash Tight, Immersion Cleanable

Switching Voltage

220 V dc, 250V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Depth

7.5mm

Operating Time Including Bounce

5ms

Life

10000000Cycles

Operating Temperature Range

-55 → +85°C

Height

9.6mm

Страна на произход

Portugal

Детайли за продукта

High Frequency HF6 Series

High frequency relay for 50 Ohm systems. 1 or 2 pole SMT configuration with monostable or bistable coil.

Frequency range DC to 6GHz
140mW coil consumption
Dimensions 16mm (L) x 7.6mm (W) x 10mm (H)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more