TE Connectivity, HD36-24-31PE, HD36 Male 31 Way Housing For Male Terminals for use with Automotive Housings

Номер на артикул на RS: 473-888Марка: TE Connectivity№ по каталога на производителя: HD36-24-31PE
brand-logo

Технически документи

Спецификации

For Use With

Automotive Housings

Accessory Type

Housing For Male Terminals

Series

HD36

Terminal Size

16mm

Wire Size

1.4 → 3.8 mm

Gender

Male

Number Of Contacts

31

Series Number

HD36-24-31PE

Страна на произход

Mexico

€ 225,76

€ 225,76 1 Pack of 6 (ex VAT)

TE Connectivity, HD36-24-31PE, HD36 Male 31 Way Housing For Male Terminals for use with Automotive Housings

€ 225,76

€ 225,76 1 Pack of 6 (ex VAT)

TE Connectivity, HD36-24-31PE, HD36 Male 31 Way Housing For Male Terminals for use with Automotive Housings

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

For Use With

Automotive Housings

Accessory Type

Housing For Male Terminals

Series

HD36

Terminal Size

16mm

Wire Size

1.4 → 3.8 mm

Gender

Male

Number Of Contacts

31

Series Number

HD36-24-31PE

Страна на произход

Mexico