TE Connectivity 10 Way Surface Mount DIP Switch 10P

Номер на артикул на RS: 639-3156Марка: TE Connectivity№ по каталога на производителя: GDH10S04
brand-logo

Технически документи

Спецификации

Number of Positions

10

Mounting Type

Surface Mount

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

10P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Dielectric Strength

300V ac

Страна на произход

China

Детайли за продукта

Half Pitch Rocker Switches

Gold wiping contact system
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 10 Way Surface Mount DIP Switch 10P
€ 3,60Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity 10 Way Surface Mount DIP Switch 10P
Изберете тип опаковка

P.O.A.

TE Connectivity 10 Way Surface Mount DIP Switch 10P
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 10 Way Surface Mount DIP Switch 10P
€ 3,60Всеки (ex VAT)

Технически документи

Спецификации

Number of Positions

10

Mounting Type

Surface Mount

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

10P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Dielectric Strength

300V ac

Страна на произход

China

Детайли за продукта

Half Pitch Rocker Switches

Gold wiping contact system
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 10 Way Surface Mount DIP Switch 10P
€ 3,60Всеки (ex VAT)