Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity IEC C13 Socket to Type B US Plug Plug Power Cord, 2.2m

Номер на артикул на RS: 782-8710Марка: TE Connectivity№ по каталога на производителя: GA400
brand-logo
Преглед на всички в Захранващи жици

Технически документи

Спецификации

Connector 1

IEC C13

Connector 2

Type B US Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2.2m

Voltage Rating

125 V ac

Current Rating

10 A

Sheath Colour

Black

Standards Met

CSA, UL

Страна на произход

United States

Детайли за продукта

GA400 Power Cord

From TE Connectivity, this American power cord has a NEMA 5 -15 mains plug and C13 socket moulded to either end of UL listed cable. The C13 Connector is commonly used in desktop computers and larger appliances.

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity IEC C13 Socket to Type B US Plug Plug Power Cord, 2.2m

P.O.A.

TE Connectivity IEC C13 Socket to Type B US Plug Plug Power Cord, 2.2m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Connector 1

IEC C13

Connector 2

Type B US Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2.2m

Voltage Rating

125 V ac

Current Rating

10 A

Sheath Colour

Black

Standards Met

CSA, UL

Страна на произход

United States

Детайли за продукта

GA400 Power Cord

From TE Connectivity, this American power cord has a NEMA 5 -15 mains plug and C13 socket moulded to either end of UL listed cable. The C13 Connector is commonly used in desktop computers and larger appliances.

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Може да се интересувате от