Технически документи
Спецификации
Brand
TE ConnectivitySensor Function
Temperature
Output Type
Digital
Interface Type
I2C
Accuracy
±1°C
Mounting Type
Through Hole
Pin Count
4
Minimum Operating Temperature
-10 °C
Operating Temperature Range
-10 to +85 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.68 V
Maximum Operating Supply Voltage
3.6 V
Package Type
TO
Series
MEAS
Height
4.3mm
Width
9.15 Dia.mm
Dimensions
9.15 Dia. x 8.45mm
Resolution
0.1 °C
€ 12 393,96
€ 24,788 Each (In a Box of 500) (ex VAT)
500
€ 12 393,96
€ 24,788 Each (In a Box of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivitySensor Function
Temperature
Output Type
Digital
Interface Type
I2C
Accuracy
±1°C
Mounting Type
Through Hole
Pin Count
4
Minimum Operating Temperature
-10 °C
Operating Temperature Range
-10 to +85 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.68 V
Maximum Operating Supply Voltage
3.6 V
Package Type
TO
Series
MEAS
Height
4.3mm
Width
9.15 Dia.mm
Dimensions
9.15 Dia. x 8.45mm
Resolution
0.1 °C