TE Connectivity FTRA6171M6PBN-001 Dome Multi-Band Antenna with N Type Connector, 5G

Технически документи
Спецификации
Brand
TE ConnectivityRF Protocols
5G
Frequency Range
671 → 698 MHz
Connector Type
N Type
Internal/External
External
Gain
0.7 dB, 1.6 dB, 3.3 dB, 6.1 dB, 7.5 dB, 7.9 dB, 8.6 dB, -0.2 dB
Antenna Physical Form
Dome
Antenna Mounting Type
Screw
Series
5G Phantom
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Low Profile
Physical Form
Dome
Страна на произход
Malaysia
€ 62,65
€ 62,65 Всеки (ex VAT)
1
€ 62,65
€ 62,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 62,65 |
10 - 24 | € 61,12 |
25 - 49 | € 59,94 |
50+ | € 59,59 |
Технически документи
Спецификации
Brand
TE ConnectivityRF Protocols
5G
Frequency Range
671 → 698 MHz
Connector Type
N Type
Internal/External
External
Gain
0.7 dB, 1.6 dB, 3.3 dB, 6.1 dB, 7.5 dB, 7.9 dB, 8.6 dB, -0.2 dB
Antenna Physical Form
Dome
Antenna Mounting Type
Screw
Series
5G Phantom
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Low Profile
Physical Form
Dome
Страна на произход
Malaysia