Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
10.5mm
Actuator Material
Brass
Contact Material
Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+80°C
Standards Met
CSA Recognised, RoHS, UL 94V-0
Детайли за продукта
Toggle Switches, Min, Locking Lever
Switches with a locking lever that is retained in one switch position and may only change over by being drawn out (against a spring retainer) and guided into the other position thus preventing accidental switching
Gold contacts: Stock nos: 317-572 & 317-588
Silver contacts: Stock no: 317-601
Glass Filled Polyester case
Approvals
CSA
€ 25,16
€ 25,16 Всеки (ex VAT)
1
€ 25,16
€ 25,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 25,16 |
25 - 49 | € 22,76 |
50+ | € 21,33 |
Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
10.5mm
Actuator Material
Brass
Contact Material
Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+80°C
Standards Met
CSA Recognised, RoHS, UL 94V-0
Детайли за продукта
Toggle Switches, Min, Locking Lever
Switches with a locking lever that is retained in one switch position and may only change over by being drawn out (against a spring retainer) and guided into the other position thus preventing accidental switching
Gold contacts: Stock nos: 317-572 & 317-588
Silver contacts: Stock no: 317-601
Glass Filled Polyester case
Approvals
CSA