Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 250V

Номер на артикул на RS: 316-989Марка: TE Connectivity№ по каталога на производителя: FTN0904
brand-logo

Технически документи

Спецификации

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Length

10.5mm

Actuator Material

Chrome Plated Brass

Voltage Rating

250V

Contact Material

Fine Silver

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+80°C

Standards Met

CSA Recognised, RoHS, UL 94V-0

Детайли за продукта

Toggle Switches, Min, Professional

Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case

Approvals

CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,64

€ 14,64 Всеки (ex VAT)

TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 250V

€ 14,64

€ 14,64 Всеки (ex VAT)

TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 250V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Length

10.5mm

Actuator Material

Chrome Plated Brass

Voltage Rating

250V

Contact Material

Fine Silver

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+80°C

Standards Met

CSA Recognised, RoHS, UL 94V-0

Детайли за продукта

Toggle Switches, Min, Professional

Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case

Approvals

CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more