Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
0.4VA
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
10.5mm
Actuator Material
Chrome Plated Brass
Voltage Rating
20V
Contact Material
Gold Plated
Contact Resistance
10mΩ
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Standards Met
CSA Recognised, RoHS, UL 94V-0
Operating Temperature Range
-20 → +70°C
Mechanical Life
100000Operations
Страна на произход
Japan
Детайли за продукта
Toggle Switches, Min, Professional
Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case
Approvals
CSA
€ 1 502,31
€ 15,023 Each (In a Box of 100) (ex VAT)
100
€ 1 502,31
€ 15,023 Each (In a Box of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Кутия |
|---|---|---|
| 100 - 100 | € 15,023 | € 1 502,31 |
| 200 - 400 | € 14,122 | € 1 412,16 |
| 500+ | € 12,424 | € 1 242,42 |
Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
0.4VA
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
10.5mm
Actuator Material
Chrome Plated Brass
Voltage Rating
20V
Contact Material
Gold Plated
Contact Resistance
10mΩ
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Standards Met
CSA Recognised, RoHS, UL 94V-0
Operating Temperature Range
-20 → +70°C
Mechanical Life
100000Operations
Страна на произход
Japan
Детайли за продукта
Toggle Switches, Min, Professional
Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case
Approvals
CSA


