Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
2.89mm
Actuator Colour
Blue
Actuator Type
Button
Contact Current Rating
50 mA @ 24 V dc
Voltage Rating
24V dc
Operating Force
1.6 N
Contact Material
Silver Plated Copper Alloy
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Страна на произход
China
Детайли за продукта
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
Up to 1 Million operations
Actuation force of 1.6N to 2.5N
Small PCB footprint
Low profile
0.25 Actuation travel
Operating temperatures of -35° up to +85°
Applications:
Keyboards
Keypads
Telephones
Radios
General consumer electronics
Closing the circuit on a PCV
Tactile
€ 183,20
€ 183,20 1 Bag of 1000 (ex VAT)
1
€ 183,20
€ 183,20 1 Bag of 1000 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 183,20 |
2 - 2 | € 181,36 |
3 - 4 | € 175,68 |
5+ | € 170,00 |
Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
2.89mm
Actuator Colour
Blue
Actuator Type
Button
Contact Current Rating
50 mA @ 24 V dc
Voltage Rating
24V dc
Operating Force
1.6 N
Contact Material
Silver Plated Copper Alloy
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Страна на произход
China
Детайли за продукта
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
Up to 1 Million operations
Actuation force of 1.6N to 2.5N
Small PCB footprint
Low profile
0.25 Actuation travel
Operating temperatures of -35° up to +85°
Applications:
Keyboards
Keypads
Telephones
Radios
General consumer electronics
Closing the circuit on a PCV