Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
3.56mm
Actuator Colour
White
Actuator Type
Button
Length
7.01mm
Width
7.11mm
Dimensions
7.01 x 7.11mm
Contact Current Rating
50 mA @ 24 V dc
Operating Force
160 g
Voltage Rating
24V dc
Contact Material
Copper Alloy
Minimum Operating Temperature
-35°C
Operating Temperature Range
-35 → +85°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
Up to 1 Million operations
Actuation force of 1.6N to 2.5N
Small PCB footprint
Low profile
0.25 Actuation travel
Operating temperatures of -35° up to +85°
Applications:
Keyboards
Keypads
Telephones
Radios
General consumer electronics
Closing the circuit on a PCV
Tactile
€ 8,25
€ 0,165 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
50
€ 8,25
€ 0,165 Each (Supplied in a Bag) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Чувал)
50
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
50 - 245 | € 0,165 | € 0,82 |
250 - 495 | € 0,147 | € 0,73 |
500 - 1245 | € 0,128 | € 0,64 |
1250+ | € 0,124 | € 0,62 |
Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
3.56mm
Actuator Colour
White
Actuator Type
Button
Length
7.01mm
Width
7.11mm
Dimensions
7.01 x 7.11mm
Contact Current Rating
50 mA @ 24 V dc
Operating Force
160 g
Voltage Rating
24V dc
Contact Material
Copper Alloy
Minimum Operating Temperature
-35°C
Operating Temperature Range
-35 → +85°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
Up to 1 Million operations
Actuation force of 1.6N to 2.5N
Small PCB footprint
Low profile
0.25 Actuation travel
Operating temperatures of -35° up to +85°
Applications:
Keyboards
Keypads
Telephones
Radios
General consumer electronics
Closing the circuit on a PCV