Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
0.7mm
Actuator Colour
White
Actuator Type
Button
Length
6mm
Width
6mm
Dimensions
6 x 6 x 4.3mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 24 V dc
Height
4.3mm
Operating Force
2.6 N
Voltage Rating
24V dc
Contact Material
Silver Copper Alloy
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C
Детайли за продукта
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
Up to 1 Million operations
Actuation force of 1.6N to 2.5N
Small PCB footprint
Low profile
0.25 Actuation travel
Operating temperatures of -35° up to +85°
Applications:
Keyboards
Keypads
Telephones
Radios
General consumer electronics
Closing the circuit on a PCV
Tactile
€ 1,76
€ 0,352 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 1,76
€ 0,352 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 0,352 | € 1,76 |
125 - 245 | € 0,24 | € 1,20 |
250 - 1245 | € 0,237 | € 1,19 |
1250 - 2495 | € 0,23 | € 1,15 |
2500+ | € 0,223 | € 1,11 |
Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
0.7mm
Actuator Colour
White
Actuator Type
Button
Length
6mm
Width
6mm
Dimensions
6 x 6 x 4.3mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 24 V dc
Height
4.3mm
Operating Force
2.6 N
Voltage Rating
24V dc
Contact Material
Silver Copper Alloy
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C
Детайли за продукта
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
Up to 1 Million operations
Actuation force of 1.6N to 2.5N
Small PCB footprint
Low profile
0.25 Actuation travel
Operating temperatures of -35° up to +85°
Applications:
Keyboards
Keypads
Telephones
Radios
General consumer electronics
Closing the circuit on a PCV