Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm Surface Mount

Номер на артикул на RS: 479-1390Марка: TE Connectivity№ по каталога на производителя: FSM2JHDistrelec Article No.: 13566545
brand-logo

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

0.7mm

Actuator Colour

Black

Actuator Type

Button

Length

6mm

Width

6mm

Dimensions

6 x 6 x 4.3mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 24 V dc

Height

4.3mm

Operating Force

1.6 N

Voltage Rating

24V dc

Contact Material

Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Maximum Operating Temperature

+85°C

Детайли за продукта

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
• Operating temperatures of -35° up to +85°

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,32

€ 0,116 Each (In a Pack of 20) (ex VAT)

TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm Surface Mount
Изберете тип опаковка

€ 2,32

€ 0,116 Each (In a Pack of 20) (ex VAT)

TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm Surface Mount
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 80€ 0,116€ 2,32
100 - 480€ 0,093€ 1,85
500+€ 0,081€ 1,62
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

0.7mm

Actuator Colour

Black

Actuator Type

Button

Length

6mm

Width

6mm

Dimensions

6 x 6 x 4.3mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 24 V dc

Height

4.3mm

Operating Force

1.6 N

Voltage Rating

24V dc

Contact Material

Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Maximum Operating Temperature

+85°C

Детайли за продукта

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
• Operating temperatures of -35° up to +85°

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile

Може да се интересувате от