Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity FlexLite Series Red 0.75 mm² Equipment Wire, 18 AWG, 19/0.23 mm, 100m, Polyolefin Insulation,

Номер на артикул на RS: 208-5693Марка: TE Connectivity№ по каталога на производителя: FLT0111-0.75-2Distrelec Article No.: 30397185
brand-logo

Технически документи

Спецификации

Cross Sectional Area

0.75 mm²

Sheath Colour

Red

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

19/0.23 mm

Length

100m

Insulation material

Polyolefin

Voltage Rating

600 V

Outer Diameter

1.56mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Fire Behaviour

Flame Retardant

Series

FlexLite

Size of Strands

0.23 mm

Number of Strands

19

Страна на произход

United Kingdom

Детайли за продукта

FlexLite UL Wire

Flexible, double insulated high performance wire that can be used for industrial and commercial applications. These include control panels, electrical appliances, electric motors and robotics.

Features & Benefits
• Flexible with non-melting insulation
• Enables bundles to be routed through areas where conventional wires cannot be used
• UL style 1385
• CSA Class 5851
• Dual wall insulation (Class 2 equipment)
• Meets requirements of VW-1 Flammability
• Excellent fluid and chemical resistance
• 150°C spec WCD645
• 600 V rated
• Lightweight and small size

Standards

UL1385

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 157,83

€ 157,83 1 Reel of 100 Metres (ex VAT)

TE Connectivity FlexLite Series Red 0.75 mm² Equipment Wire, 18 AWG, 19/0.23 mm, 100m, Polyolefin Insulation,

€ 157,83

€ 157,83 1 Reel of 100 Metres (ex VAT)

TE Connectivity FlexLite Series Red 0.75 mm² Equipment Wire, 18 AWG, 19/0.23 mm, 100m, Polyolefin Insulation,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cross Sectional Area

0.75 mm²

Sheath Colour

Red

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

19/0.23 mm

Length

100m

Insulation material

Polyolefin

Voltage Rating

600 V

Outer Diameter

1.56mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Fire Behaviour

Flame Retardant

Series

FlexLite

Size of Strands

0.23 mm

Number of Strands

19

Страна на произход

United Kingdom

Детайли за продукта

FlexLite UL Wire

Flexible, double insulated high performance wire that can be used for industrial and commercial applications. These include control panels, electrical appliances, electric motors and robotics.

Features & Benefits
• Flexible with non-melting insulation
• Enables bundles to be routed through areas where conventional wires cannot be used
• UL style 1385
• CSA Class 5851
• Dual wall insulation (Class 2 equipment)
• Meets requirements of VW-1 Flammability
• Excellent fluid and chemical resistance
• 150°C spec WCD645
• 600 V rated
• Lightweight and small size

Standards

UL1385

Може да се интересувате от