TE Connectivity FlexLite Series Black 0.5 mm² Equipment Wire, 20 AWG, 19/0.19 mm, 100m, Polyolefin Insulation,

Технически документи
Спецификации
Brand
TE ConnectivityCross Sectional Area
0.5 mm²
Sheath Colour
Black
Cable Shape
Single Core
American Wire Gauge
20 AWG
Core Strands
19/0.19 mm
Length
100m
Insulation material
Polyolefin
Voltage Rating
600 V
Outer Diameter
1.31mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Series
FlexLite
Size of Strands
0.19 mm
Number of Strands
19
Страна на произход
United Kingdom
Детайли за продукта
FlexLite UL Wire
Flexible, double insulated high performance wire that can be used for industrial and commercial applications. These include control panels, electrical appliances, electric motors and robotics.
Features & Benefits
Flexible with non-melting insulation
Enables bundles to be routed through areas where conventional wires cannot be used
UL style 1385
CSA Class 5851
Dual wall insulation (Class 2 equipment)
Meets requirements of VW-1 Flammability
Excellent fluid and chemical resistance
150°C spec WCD645
600 V rated
Lightweight and small size
Standards
UL1385
€ 127,46
€ 127,46 1 Reel of 100 Metres (ex VAT)
1
€ 127,46
€ 127,46 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityCross Sectional Area
0.5 mm²
Sheath Colour
Black
Cable Shape
Single Core
American Wire Gauge
20 AWG
Core Strands
19/0.19 mm
Length
100m
Insulation material
Polyolefin
Voltage Rating
600 V
Outer Diameter
1.31mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Series
FlexLite
Size of Strands
0.19 mm
Number of Strands
19
Страна на произход
United Kingdom
Детайли за продукта
FlexLite UL Wire
Flexible, double insulated high performance wire that can be used for industrial and commercial applications. These include control panels, electrical appliances, electric motors and robotics.
Features & Benefits
Flexible with non-melting insulation
Enables bundles to be routed through areas where conventional wires cannot be used
UL style 1385
CSA Class 5851
Dual wall insulation (Class 2 equipment)
Meets requirements of VW-1 Flammability
Excellent fluid and chemical resistance
150°C spec WCD645
600 V rated
Lightweight and small size
Standards
UL1385