TE Connectivity EV200 Contactor, 9 → 36 V dc Coil, 1-Pole, 500 A

Номер на артикул на RS: 690-0814Марка: TE Connectivity№ по каталога на производителя: EV200AAANA 1618002-7Distrelec Article No.: 30128923
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Coil Voltage

9 → 36 V dc

Number of Poles

1

Contact Current Rating

500 A

Series

EV200

Terminal Type

Screw

Length

80.48mm

Depth

65.6mm

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

SPNO

Mounting Style

Flange Mount

Maximum Operating Temperature

+85°C

Distrelec Product Id

30128923

Страна на произход

China

Детайли за продукта

High Voltage Relay (Contactor) - EV200 Series

Typical applications: battery switching and back up, DC voltage power control, circuit protection and safety
Small and lightweight
Hermatically sealed
12-900 Vdc operating voltage
500 A carry current, 2000A interrupt at 320Vdc
Built-in coil economiser to give 1.7W hold power at 12Vdc
Ambient temperature range -40 to +85°C
Bottom mount with male 10mm and M8 terminals

Може да се интересувате от
TE Connectivity EV200 Contactor, 1-Pole, 500 A
€ 238,24Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 203,92

€ 203,92 Всеки (ex VAT)

TE Connectivity EV200 Contactor, 9 → 36 V dc Coil, 1-Pole, 500 A

€ 203,92

€ 203,92 Всеки (ex VAT)

TE Connectivity EV200 Contactor, 9 → 36 V dc Coil, 1-Pole, 500 A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 203,92
5 - 9€ 198,22
10+€ 192,91
Може да се интересувате от
TE Connectivity EV200 Contactor, 1-Pole, 500 A
€ 238,24Всеки (ex VAT)

Технически документи

Спецификации

Coil Voltage

9 → 36 V dc

Number of Poles

1

Contact Current Rating

500 A

Series

EV200

Terminal Type

Screw

Length

80.48mm

Depth

65.6mm

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

SPNO

Mounting Style

Flange Mount

Maximum Operating Temperature

+85°C

Distrelec Product Id

30128923

Страна на произход

China

Детайли за продукта

High Voltage Relay (Contactor) - EV200 Series

Typical applications: battery switching and back up, DC voltage power control, circuit protection and safety
Small and lightweight
Hermatically sealed
12-900 Vdc operating voltage
500 A carry current, 2000A interrupt at 320Vdc
Built-in coil economiser to give 1.7W hold power at 12Vdc
Ambient temperature range -40 to +85°C
Bottom mount with male 10mm and M8 terminals

Може да се интересувате от
TE Connectivity EV200 Contactor, 1-Pole, 500 A
€ 238,24Всеки (ex VAT)