Технически документи
Спецификации
Brand
TE ConnectivityResistance
4.7kΩ
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
ER74
Temperature Coefficient
0 → +60ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Детайли за продукта
TE Connectivity ER74 Series 2.5W High Power Resistors
The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.
2.5W Power Rating @ 70°C
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
€ 118,66
€ 1,187 Each (Supplied as a Tape) (ex VAT)
Производствен пакет (Лента)
100
€ 118,66
€ 1,187 Each (Supplied as a Tape) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Лента)
100
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Лента |
|---|---|---|
| 100 - 245 | € 1,187 | € 5,93 |
| 250 - 495 | € 0,974 | € 4,87 |
| 500 - 1245 | € 0,797 | € 3,99 |
| 1250+ | € 0,751 | € 3,76 |
Технически документи
Спецификации
Brand
TE ConnectivityResistance
4.7kΩ
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
ER74
Temperature Coefficient
0 → +60ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Детайли за продукта
TE Connectivity ER74 Series 2.5W High Power Resistors
The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.
2.5W Power Rating @ 70°C
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.


