TE Connectivity 10104019-20 Biometric Sensor, 2-Pin

Номер на артикул на RS: 197-5281Марка: TE Connectivity№ по каталога на производителя: EPM-5001
brand-logo

Технически документи

Спецификации

Sensor Technology

Optical

Output Type

Analogue

Series

EPM-5001

Mounting Type

Surface Mount

Pin Count

2

Maximum Operating Supply Voltage

33 V

Minimum Operating Supply Voltage

0.7 V

Maximum Operating Temperature

80 °C

Minimum Operating Temperature

-20 °C

Dimensions

4 x 4.8 x 1.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 90,93

€ 0,909 Each (Supplied as a Tape) (ex VAT)

TE Connectivity 10104019-20 Biometric Sensor, 2-Pin

€ 90,93

€ 0,909 Each (Supplied as a Tape) (ex VAT)

TE Connectivity 10104019-20 Biometric Sensor, 2-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Technology

Optical

Output Type

Analogue

Series

EPM-5001

Mounting Type

Surface Mount

Pin Count

2

Maximum Operating Supply Voltage

33 V

Minimum Operating Supply Voltage

0.7 V

Maximum Operating Temperature

80 °C

Minimum Operating Temperature

-20 °C

Dimensions

4 x 4.8 x 1.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more