Технически документи
Спецификации
Brand
TE ConnectivityResistance
220Ω
Power Rating
1W
Tolerance
±5%
Technology
Wire Wound
Series
EP
Temperature Coefficient
±300ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Страна на произход
Thailand
Детайли за продукта
EP Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV
Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
€ 4,31
€ 0,172 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 4,31
€ 0,172 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 75 | € 0,172 | € 4,31 |
100 - 225 | € 0,069 | € 1,73 |
250 - 475 | € 0,057 | € 1,42 |
500 - 975 | € 0,052 | € 1,30 |
1000+ | € 0,051 | € 1,27 |
Технически документи
Спецификации
Brand
TE ConnectivityResistance
220Ω
Power Rating
1W
Tolerance
±5%
Technology
Wire Wound
Series
EP
Temperature Coefficient
±300ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Страна на произход
Thailand
Детайли за продукта
EP Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV
Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating