TE Connectivity Adhesive Lined Heat Shrink Tubing, Clear 8mm Sleeve Dia. x 1.2m Length 4:1 Ratio, DWTC Series

Номер на артикул на RS: 157-3852Марка: TE Connectivity№ по каталога на производителя: DWTC-8/2-X-STK
brand-logo

Технически документи

Спецификации

Sleeve Diameter

8mm

Colour

Clear

Shrunk Diameter

2mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +75 °C

Flame Retardant

No

Halogen Free

No

Series

DWTC

Страна на произход

Czech Republic

Детайли за продукта

Clear Sleeving

The DWTC Series of clear heat shrink tubing, is an ideal way to protect cables and wires that need to be regularly inspected. The tubing has a meltable inner adhesive lining that when heated forms a moisture proof seal. The outer jacket is very tough and provides a high resistance to abrasion and splitting.

Features and Benefits

• Heat shrink ratio of 4:1 meaning when heated this tubing shrinks to a quarter of its original diameter, making it perfect for irregular shapes
• Flexible polyolefin tubing
• Clear tubing making visual inspection very easy
• Excellent mechanical strength jacket
• Environmental sealing
• Operating temperature -55°C to +75°C
• Heat Shrink temperature: 60°C

What does a heat shrink ratio of 4:1 mean?
A ratio of 4:1 means when the tube is heated it shrinks to a quarter of its original diameter

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

€ 13,30

€ 13,30 Всеки (ex VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Clear 8mm Sleeve Dia. x 1.2m Length 4:1 Ratio, DWTC Series

€ 13,30

€ 13,30 Всеки (ex VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Clear 8mm Sleeve Dia. x 1.2m Length 4:1 Ratio, DWTC Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 13,30
15 - 49€ 12,70
50+€ 11,99

Технически документи

Спецификации

Sleeve Diameter

8mm

Colour

Clear

Shrunk Diameter

2mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +75 °C

Flame Retardant

No

Halogen Free

No

Series

DWTC

Страна на произход

Czech Republic

Детайли за продукта

Clear Sleeving

The DWTC Series of clear heat shrink tubing, is an ideal way to protect cables and wires that need to be regularly inspected. The tubing has a meltable inner adhesive lining that when heated forms a moisture proof seal. The outer jacket is very tough and provides a high resistance to abrasion and splitting.

Features and Benefits

• Heat shrink ratio of 4:1 meaning when heated this tubing shrinks to a quarter of its original diameter, making it perfect for irregular shapes
• Flexible polyolefin tubing
• Clear tubing making visual inspection very easy
• Excellent mechanical strength jacket
• Environmental sealing
• Operating temperature -55°C to +75°C
• Heat Shrink temperature: 60°C

What does a heat shrink ratio of 4:1 mean?
A ratio of 4:1 means when the tube is heated it shrinks to a quarter of its original diameter

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.