Технически документи
Спецификации
Brand
TE ConnectivityType
Connector Housing
Number Of Contacts
8
Gender
Female
Number Of Rows
2
Current Rating
7.5A
Mounting Type
Cable Mount
Series
DTM
Colour
Grey
Termination Method
Wire
IP Rating
IP68
Coding
A
Height
30.1mm
Width
15.2mm
Depth
31.6mm
Housing Material
PA 66
Corded
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series Number
DTM06-08SA
Страна на произход
Mexico
€ 2,72
€ 2,72 Всеки (ex VAT)
1
€ 2,72
€ 2,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,72 |
10 - 24 | € 2,51 |
25+ | € 2,26 |
Технически документи
Спецификации
Brand
TE ConnectivityType
Connector Housing
Number Of Contacts
8
Gender
Female
Number Of Rows
2
Current Rating
7.5A
Mounting Type
Cable Mount
Series
DTM
Colour
Grey
Termination Method
Wire
IP Rating
IP68
Coding
A
Height
30.1mm
Width
15.2mm
Depth
31.6mm
Housing Material
PA 66
Corded
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series Number
DTM06-08SA
Страна на произход
Mexico