TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 5.6mm Sleeve Dia. x 50mm Length 4:1 Ratio, DSPL Series

Номер на артикул на RS: 366-2825Марка: TE Connectivity№ по каталога на производителя: DSPL-NR1-0-50MMDistrelec Article No.: 30423833
brand-logo

Технически документи

Спецификации

Sleeve Diameter

5.6mm

Colour

Black

Shrunk Diameter

1.27mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

50mm

Material

Polyolefin

Operating Temperature Range

-40 → +125 °C

Flame Retardant

Yes

Halogen Free

No

Series

DSPL

Distrelec Product Id

30423833

Страна на произход

Czech Republic

Детайли за продукта

Splice Seal Sleeving 4:1

Specially designed for environmental sealing and electrical insulation of wire splices, terminations and components
Flame retardant, mechanically tough
Excellent strain relief
Thick adhesive liner, barrier against fluids
Operating temp -40°C to 125°C
Min shrink temp 135°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,32

€ 8,32 1 Bag of 100 (ex VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 5.6mm Sleeve Dia. x 50mm Length 4:1 Ratio, DSPL Series

€ 8,32

€ 8,32 1 Bag of 100 (ex VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 5.6mm Sleeve Dia. x 50mm Length 4:1 Ratio, DSPL Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 8,32
15 - 49€ 7,88
50+€ 7,46
Може да се интересувате от

Технически документи

Спецификации

Sleeve Diameter

5.6mm

Colour

Black

Shrunk Diameter

1.27mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

50mm

Material

Polyolefin

Operating Temperature Range

-40 → +125 °C

Flame Retardant

Yes

Halogen Free

No

Series

DSPL

Distrelec Product Id

30423833

Страна на произход

Czech Republic

Детайли за продукта

Splice Seal Sleeving 4:1

Specially designed for environmental sealing and electrical insulation of wire splices, terminations and components
Flame retardant, mechanically tough
Excellent strain relief
Thick adhesive liner, barrier against fluids
Operating temp -40°C to 125°C
Min shrink temp 135°C

Може да се интересувате от