Технически документи
Спецификации
Brand
TE ConnectivityNumber of Positions
10
Mounting Type
Through Hole
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Configuration
10P
Actuator Type
Rotary Flush
Contact Current Rating
400 mA @ 20 V
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Dielectric Strength
300V ac
Детайли за продукта
Miniature Rotary Encoded Switches
Contact rating: 0.4VA @ 20Vdc max
Contact resistance: 50mΩ max
Life expectancy: 10000 rotations
Temperature range: -30 to +85°C
5-second resistance to wave soldering at 285°C (mounted on 1.5mm card)
Resistant to ultrasound cleaning in a solvent solution, 10% contaminated by fluxing agent
Gold plated contacts
PCB Mounting
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityNumber of Positions
10
Mounting Type
Through Hole
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Configuration
10P
Actuator Type
Rotary Flush
Contact Current Rating
400 mA @ 20 V
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Dielectric Strength
300V ac
Детайли за продукта
Miniature Rotary Encoded Switches
Contact rating: 0.4VA @ 20Vdc max
Contact resistance: 50mΩ max
Life expectancy: 10000 rotations
Temperature range: -30 to +85°C
5-second resistance to wave soldering at 285°C (mounted on 1.5mm card)
Resistant to ultrasound cleaning in a solvent solution, 10% contaminated by fluxing agent
Gold plated contacts