Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
19mm
Colour
Black
Shrunk Diameter
9.5mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
5m
Material
Elastomer
Operating Temperature Range
-75 → +150 °C
Flame Retardant
Yes
Halogen Free
No
Series
DR-25
Страна на произход
Czech Republic
Детайли за продукта
DR-25 Heat shrink Tubing (Shrink Ratio 2:1)
Robust and flexible heat shrink tubing. It protects wires and cables against damage from chemicals, abrasion, and fluids. The tubing is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.
Features and Benefits
Offers excellent protection and insulation
Provides strain relief
Performs well under long-term heat exposure
The tubing is printed with the product description and size
Shrink ratio of 2:1
Use with System 25 range products for a complete cable harness system
Standards
VG95343 Part 5 Type D, VDE 0341/Pt 9005, AMS-DTL-23053/16, BS36-198 Part 3 10A.
€ 114,48
€ 114,48 1 Reel of 5 Metres (ex VAT)
1
€ 114,48
€ 114,48 1 Reel of 5 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 114,48 |
15 - 49 | € 108,76 |
50+ | € 103,04 |
Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
19mm
Colour
Black
Shrunk Diameter
9.5mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
5m
Material
Elastomer
Operating Temperature Range
-75 → +150 °C
Flame Retardant
Yes
Halogen Free
No
Series
DR-25
Страна на произход
Czech Republic
Детайли за продукта
DR-25 Heat shrink Tubing (Shrink Ratio 2:1)
Robust and flexible heat shrink tubing. It protects wires and cables against damage from chemicals, abrasion, and fluids. The tubing is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.
Features and Benefits
Offers excellent protection and insulation
Provides strain relief
Performs well under long-term heat exposure
The tubing is printed with the product description and size
Shrink ratio of 2:1
Use with System 25 range products for a complete cable harness system
Standards
VG95343 Part 5 Type D, VDE 0341/Pt 9005, AMS-DTL-23053/16, BS36-198 Part 3 10A.