TE Connectivity Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 50m Length 2:1 Ratio, DR-25 Series

Номер на артикул на RS: 244-0810Марка: TE Connectivity№ по каталога на производителя: DR-25-1/4-0-SPDistrelec Article No.: 30399900
brand-logo

Технически документи

Спецификации

Sleeve Diameter

6.4mm

Colour

Black

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

50m

Material

Elastomer

Operating Temperature Range

-75 → +150 °C

Flame Retardant

Yes

Halogen Free

No

Series

DR-25

Страна на произход

United Kingdom

Детайли за продукта

DR-25 Heat shrink Tubing (Shrink Ratio 2:1)

Robust and flexible heat shrink tubing. It protects wires and cables against damage from chemicals, abrasion, and fluids. The tubing is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.


Features and Benefits
• Offers excellent protection and insulation
• Provides strain relief
• Performs well under long-term heat exposure
• The tubing is printed with the product description and size
• Shrink ratio of 2:1
• Use with System 25 range products for a complete cable harness system

Standards

VG95343 Part 5 Type D, VDE 0341/Pt 9005, AMS-DTL-23053/16, BS36-198 Part 3 10A.

Може да се интересувате от

€ 396,37

€ 396,37 1 Reel of 50 Metres (ex VAT)

TE Connectivity Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 50m Length 2:1 Ratio, DR-25 Series

€ 396,37

€ 396,37 1 Reel of 50 Metres (ex VAT)

TE Connectivity Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 50m Length 2:1 Ratio, DR-25 Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 396,37
15 - 49€ 384,87
50+€ 373,77
Може да се интересувате от

Технически документи

Спецификации

Sleeve Diameter

6.4mm

Colour

Black

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

50m

Material

Elastomer

Operating Temperature Range

-75 → +150 °C

Flame Retardant

Yes

Halogen Free

No

Series

DR-25

Страна на произход

United Kingdom

Детайли за продукта

DR-25 Heat shrink Tubing (Shrink Ratio 2:1)

Robust and flexible heat shrink tubing. It protects wires and cables against damage from chemicals, abrasion, and fluids. The tubing is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.


Features and Benefits
• Offers excellent protection and insulation
• Provides strain relief
• Performs well under long-term heat exposure
• The tubing is printed with the product description and size
• Shrink ratio of 2:1
• Use with System 25 range products for a complete cable harness system

Standards

VG95343 Part 5 Type D, VDE 0341/Pt 9005, AMS-DTL-23053/16, BS36-198 Part 3 10A.

Може да се интересувате от