TE Connectivity 24 Pulse Incremental Mechanical Rotary Encoder with a 6.8 mm Knurl Shaft (Not Indexed), Through Hole

Технически документи
Спецификации
Brand
TE ConnectivityPulses Per Revolution
24
Shaft Style
Knurl
Shaft Diameter
6.8 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Shaft Length
25mm
Mounting Type
Through Hole
Index Output
Not Indexed
Maximum Operating Speed
60rpm
Mounting Hole Diameter
1 mm, 1.1 mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
DPL12 12mm illuminated Encoder (Vertical)
Snap-in PCB mountable
Knurled or flatted plastic shaft types
Contacts 100 mΩ max rated at 0.5mA 5Vdc
Optional push switch rated at 10mA 5Vdc
Single LED for non switch types and dual LED for switched types
Insulation resistance 250 Vac 100MΩ min.
Incremental Type
Push on switch option
Various shaft Lengths
LED colour options
Detent options
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TE ConnectivityPulses Per Revolution
24
Shaft Style
Knurl
Shaft Diameter
6.8 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Shaft Length
25mm
Mounting Type
Through Hole
Index Output
Not Indexed
Maximum Operating Speed
60rpm
Mounting Hole Diameter
1 mm, 1.1 mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
DPL12 12mm illuminated Encoder (Vertical)
Snap-in PCB mountable
Knurled or flatted plastic shaft types
Contacts 100 mΩ max rated at 0.5mA 5Vdc
Optional push switch rated at 10mA 5Vdc
Single LED for non switch types and dual LED for switched types
Insulation resistance 250 Vac 100MΩ min.
Incremental Type
Push on switch option
Various shaft Lengths
LED colour options
Detent options

