TE Connectivity Duraseal Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

Номер на артикул на RS: 465-716Марка: TE Connectivity№ по каталога на производителя: DP-6-63
brand-logo

Технически документи

Спецификации

Type

Receptacle

Series

Duraseal

Minimum Wire Size mm²

1.5mm²

Gender

Female

Maximum Wire Size mm²

2.5mm²

Tab Size

6.35 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Blue

Termination Method

Crimp

Insulation Material

Nylon

Страна на произход

Mexico

Детайли за продукта

Receptacle

From TE Connectivity, Duraseal heat shrinkable crimp connectors. Non-coated crimp contacts for use with superseal PCB connectors are also included in this range (see stock number 680-2063.)

• Red 0.25 - 1.6 mm²
• Blue 1.0 - 2.6 mm²
• For appropriate Crimps see RS 680-2063, RS 680-2893, RS 680-5876

Approvals

UL

Duraseal Heatshrinkable

TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

Approvals

UL Listed

Може да се интересувате от

€ 47,99

€ 0,96 Each (In a Pack of 50) (ex VAT)

TE Connectivity Duraseal Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

€ 47,99

€ 0,96 Each (In a Pack of 50) (ex VAT)

TE Connectivity Duraseal Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Type

Receptacle

Series

Duraseal

Minimum Wire Size mm²

1.5mm²

Gender

Female

Maximum Wire Size mm²

2.5mm²

Tab Size

6.35 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Blue

Termination Method

Crimp

Insulation Material

Nylon

Страна на произход

Mexico

Детайли за продукта

Receptacle

From TE Connectivity, Duraseal heat shrinkable crimp connectors. Non-coated crimp contacts for use with superseal PCB connectors are also included in this range (see stock number 680-2063.)

• Red 0.25 - 1.6 mm²
• Blue 1.0 - 2.6 mm²
• For appropriate Crimps see RS 680-2063, RS 680-2893, RS 680-5876

Approvals

UL

Duraseal Heatshrinkable

TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

Approvals

UL Listed

Може да се интересувате от