Технически документи
Спецификации
Brand
TE ConnectivityCable Size
14 → 12AWG
Number of Cores
1
Dimensions
3.43 x 19.05mm
Series
D-150-C
Application
Cable Jacket Repair
Material
Heat-Shrink
Страна на произход
Mexico
Детайли за продукта
C-Wrap Side Entry Repair Sleeves
The C-Wrap side entry sleeve is designed to repair and seal a damaged wire jacket that is either chafed or has a radial crack or cut on the insulation. It offers a cost effective, high performance, long term repair solution. The repair sleeve is a 2 piece product that consists of outer tubing and an adhesive inner layer. The side entry design allows easy access for installation and avoids de-pinning of the connector.
Features and benefits
Low profile
Side entry for easy access to damaged area
Sleeve and adhesive is colour coded
Easy to install: saving time, manpower and cost
Offers permanent repair
Heat Shrink Cable Joints
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityCable Size
14 → 12AWG
Number of Cores
1
Dimensions
3.43 x 19.05mm
Series
D-150-C
Application
Cable Jacket Repair
Material
Heat-Shrink
Страна на произход
Mexico
Детайли за продукта
C-Wrap Side Entry Repair Sleeves
The C-Wrap side entry sleeve is designed to repair and seal a damaged wire jacket that is either chafed or has a radial crack or cut on the insulation. It offers a cost effective, high performance, long term repair solution. The repair sleeve is a 2 piece product that consists of outer tubing and an adhesive inner layer. The side entry design allows easy access for installation and avoids de-pinning of the connector.
Features and benefits
Low profile
Side entry for easy access to damaged area
Sleeve and adhesive is colour coded
Easy to install: saving time, manpower and cost
Offers permanent repair