TE Connectivity Natural PVDF Solder Sleeve 29.75mm Length 5.7 → 11.4mm Cable Diameter

Номер на артикул на RS: 202-7776Марка: TE Connectivity№ по каталога на производителя: D-142-65
brand-logo

Технически документи

Спецификации

Minimum Cable Diameter

5.7mm

Maximum Cable Diameter

11.4mm

Sleeve Length

29.75mm

Material

PVDF

Dielectric Strength

1kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Natural

Детайли за продукта

D-142 Terminals

D-142 compact terminals allow earth tags to be created on screened cables and are compatible with many dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress.

Features and Benefits

• Easy-to-use, simply place the terminal and the wire together and heat them using a hot air gun.
• Clear sleeve facilitates connection quality control

Approvals

NAS-1745 (aeronautics) and MIL-STD-105 (military) approved, except D-142-65.

Може да се интересувате от

€ 170,66

€ 17,066 Each (In a Pack of 10) (ex VAT)

TE Connectivity Natural PVDF Solder Sleeve 29.75mm Length 5.7 → 11.4mm Cable Diameter

€ 170,66

€ 17,066 Each (In a Pack of 10) (ex VAT)

TE Connectivity Natural PVDF Solder Sleeve 29.75mm Length 5.7 → 11.4mm Cable Diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 140€ 17,066€ 170,66
150 - 490€ 15,70€ 157,00
500+€ 15,017€ 150,17
Може да се интересувате от

Технически документи

Спецификации

Minimum Cable Diameter

5.7mm

Maximum Cable Diameter

11.4mm

Sleeve Length

29.75mm

Material

PVDF

Dielectric Strength

1kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Natural

Детайли за продукта

D-142 Terminals

D-142 compact terminals allow earth tags to be created on screened cables and are compatible with many dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress.

Features and Benefits

• Easy-to-use, simply place the terminal and the wire together and heat them using a hot air gun.
• Clear sleeve facilitates connection quality control

Approvals

NAS-1745 (aeronautics) and MIL-STD-105 (military) approved, except D-142-65.

Може да се интересувате от