Технически документи
Спецификации
Brand
TE ConnectivityMinimum Cable Diameter
0.9mm
Maximum Cable Diameter
2mm
Sleeve Length
16mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Series
CWT
Страна на произход
Mexico
Детайли за продукта
CWT15 wire terminals
These terminals allow connection of wires to component pins, posts, tabs or terminals.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
€ 5,71
€ 0,571 Each (In a Pack of 10) (ex VAT)
10
€ 5,71
€ 0,571 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 10 - 140 | € 0,571 | € 5,71 |
| 150 - 490 | € 0,544 | € 5,44 |
| 500+ | € 0,507 | € 5,08 |
Технически документи
Спецификации
Brand
TE ConnectivityMinimum Cable Diameter
0.9mm
Maximum Cable Diameter
2mm
Sleeve Length
16mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Series
CWT
Страна на произход
Mexico
Детайли за продукта
CWT15 wire terminals
These terminals allow connection of wires to component pins, posts, tabs or terminals.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.

