Технически документи
Спецификации
Brand
TE ConnectivityMinimum Cable Diameter
8.4mm
Maximum Cable Diameter
13mm
Sleeve Length
42mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Shrink Temperature
+85°C
Series
CWT
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Детайли за продукта
CWT 38 braided cable terminals
These terminals allow earth tags to be created on shielded cables.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
These terminals are available with (W1) or without pre-installed earth wire. The 22 AWG multistrand wire is white.
€ 596,67
€ 5,967 Each (In a Pack of 100) (ex VAT)
100
€ 596,67
€ 5,967 Each (In a Pack of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 100 | € 5,967 | € 596,67 |
200 - 300 | € 5,669 | € 566,87 |
400+ | € 5,251 | € 525,14 |
Технически документи
Спецификации
Brand
TE ConnectivityMinimum Cable Diameter
8.4mm
Maximum Cable Diameter
13mm
Sleeve Length
42mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Shrink Temperature
+85°C
Series
CWT
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Детайли за продукта
CWT 38 braided cable terminals
These terminals allow earth tags to be created on shielded cables.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
These terminals are available with (W1) or without pre-installed earth wire. The 22 AWG multistrand wire is white.