TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length

Номер на артикул на RS: 487-313Марка: TE Connectivity№ по каталога на производителя: CWT-3809
brand-logo

Технически документи

Спецификации

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

4.5mm

Sleeve Length

42mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

9units

Colour

Clear

Shrink Temperature

+85°C

Series

CWT

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Страна на произход

Mexico

€ 114,69

€ 114,69 1 Pack of 50 (ex VAT)

TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length

€ 114,69

€ 114,69 1 Pack of 50 (ex VAT)

TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

4.5mm

Sleeve Length

42mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

9units

Colour

Clear

Shrink Temperature

+85°C

Series

CWT

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Страна на произход

Mexico