Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.8 → 4.5mm Cable Diameter

Номер на артикул на RS: 202-7798Марка: TE Connectivity№ по каталога на производителя: CWT-3805W1
brand-logo

Технически документи

Спецификации

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

4.5mm

Sleeve Length

42mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Transparent

Series

CWT

Shrink Temperature

+85°C

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Страна на произход

Mexico

Детайли за продукта

CWT 38 braided cable terminals

These terminals allow earth tags to be created on shielded cables.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
These terminals are available with (W1) or without pre-installed earth wire. The 22 AWG multistrand wire is white.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,13

€ 3,013 Each (In a Pack of 10) (ex VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.8 → 4.5mm Cable Diameter

€ 30,13

€ 3,013 Each (In a Pack of 10) (ex VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.8 → 4.5mm Cable Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 140€ 3,013€ 30,13
150 - 490€ 2,866€ 28,66
500+€ 2,715€ 27,15
Може да се интересувате от

Технически документи

Спецификации

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

4.5mm

Sleeve Length

42mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Transparent

Series

CWT

Shrink Temperature

+85°C

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Страна на произход

Mexico

Детайли за продукта

CWT 38 braided cable terminals

These terminals allow earth tags to be created on shielded cables.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
These terminals are available with (W1) or without pre-installed earth wire. The 22 AWG multistrand wire is white.

Може да се интересувате от