TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 1.1 → 2.9mm Cable Diameter

Номер на артикул на RS: 180-8243Марка: TE Connectivity№ по каталога на производителя: CWT-1502
brand-logo

Технически документи

Спецификации

Minimum Cable Diameter

1.1mm

Maximum Cable Diameter

2.9mm

Sleeve Length

16mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Transparent

Страна на произход

Mexico

Детайли за продукта

CWT15 wire terminals

These terminals allow connection of wires to component pins, posts, tabs or terminals.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 1.1 → 2.9mm Cable Diameter

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 1.1 → 2.9mm Cable Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Minimum Cable Diameter

1.1mm

Maximum Cable Diameter

2.9mm

Sleeve Length

16mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Transparent

Страна на произход

Mexico

Детайли за продукта

CWT15 wire terminals

These terminals allow connection of wires to component pins, posts, tabs or terminals.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.

Може да се интересувате от