Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio, CRN Series

Номер на артикул на RS: 342-7313Марка: TE Connectivity№ по каталога на производителя: CRN-3/16-0-STK
brand-logo

Технически документи

Спецификации

Sleeve Diameter

4.8mm

Colour

Black

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

CRN

Страна на произход

Czech Republic

Детайли за продукта

CRN Heatshrink Tubing 2:1

A semi-rigid, flame retardant, black polyolefin heat shrinkable tubing
Ideally suited for applications requiring strain relief or abrasion resistance such as solder and crimp joints
Outstanding physical and electrical performance
Excellent chemical and solvent resistance
Length 1.2m
Temperature rating -55 to +135°C

Approvals

UL file E35586, CSA - LR31929

Standards

AMS-DTL-23053/6 Class 1

Информацията за складовите наличности временно не е налична.

€ 4,52

€ 4,52 Всеки (ex VAT)

TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio, CRN Series

€ 4,52

€ 4,52 Всеки (ex VAT)

TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio, CRN Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 4,52
15 - 49€ 4,25
50+€ 4,07

Технически документи

Спецификации

Sleeve Diameter

4.8mm

Colour

Black

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

CRN

Страна на произход

Czech Republic

Детайли за продукта

CRN Heatshrink Tubing 2:1

A semi-rigid, flame retardant, black polyolefin heat shrinkable tubing
Ideally suited for applications requiring strain relief or abrasion resistance such as solder and crimp joints
Outstanding physical and electrical performance
Excellent chemical and solvent resistance
Length 1.2m
Temperature rating -55 to +135°C

Approvals

UL file E35586, CSA - LR31929

Standards

AMS-DTL-23053/6 Class 1