Технически документи
Спецификации
Brand
TE ConnectivityResistance
3.3kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±5%
Power Rating
0.5W
Temperature Coefficient
≤±100ppm/°C
Series
CRGS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Thailand
Детайли за продукта
0805 Format CRGS Series Anti-Surge Thick Film Resistors
TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Suitable for reflow and wave soldering
Matte Sn finish over Ni
Anti-surge
€ 10,64
€ 0,106 Each (In a Bag of 100) (ex VAT)
100
€ 10,64
€ 0,106 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 400 | € 0,106 | € 10,64 |
500 - 900 | € 0,08 | € 7,98 |
1000 - 2400 | € 0,058 | € 5,78 |
2500 - 4900 | € 0,053 | € 5,32 |
5000+ | € 0,047 | € 4,74 |
Технически документи
Спецификации
Brand
TE ConnectivityResistance
3.3kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±5%
Power Rating
0.5W
Temperature Coefficient
≤±100ppm/°C
Series
CRGS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Thailand
Детайли за продукта
0805 Format CRGS Series Anti-Surge Thick Film Resistors
TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Suitable for reflow and wave soldering
Matte Sn finish over Ni
Anti-surge