Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity CRGS 270kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W

Номер на артикул на RS: 905-9742Марка: TE Connectivity№ по каталога на производителя: CRGS0805J270K
brand-logo

Технически документи

Спецификации

Resistance

270kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

≤±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Thailand

Детайли за продукта

0805 Format CRGS Series Anti-Surge Thick Film Resistors

TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering
Matte Sn finish over Ni
Anti-surge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,81

€ 0,068 Each (In a Bag of 100) (ex VAT)

TE Connectivity CRGS 270kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W

€ 6,81

€ 0,068 Each (In a Bag of 100) (ex VAT)

TE Connectivity CRGS 270kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Resistance

270kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

≤±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Thailand

Детайли за продукта

0805 Format CRGS Series Anti-Surge Thick Film Resistors

TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering
Matte Sn finish over Ni
Anti-surge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more