Технически документи
Спецификации
Brand
TE ConnectivityResistance
47Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±5%
Power Rating
0.5W
Temperature Coefficient
±200ppm/°C
Series
CRGH
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Thailand
Детайли за продукта
1206 Format CRGH Series Resistor 0.5W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
€ 2,97
€ 0,03 Each (In a Bag of 100) (ex VAT)
Стандарт
100
€ 2,97
€ 0,03 Each (In a Bag of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 900 | € 0,03 | € 2,97 |
1000 - 2400 | € 0,019 | € 1,90 |
2500 - 4900 | € 0,018 | € 1,78 |
5000 - 9900 | € 0,017 | € 1,66 |
10000+ | € 0,014 | € 1,43 |
Технически документи
Спецификации
Brand
TE ConnectivityResistance
47Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±5%
Power Rating
0.5W
Temperature Coefficient
±200ppm/°C
Series
CRGH
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Thailand
Детайли за продукта
1206 Format CRGH Series Resistor 0.5W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance