Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 10kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - CRG0201F10K

Номер на артикул на RS: 754-7941Марка: TE Connectivity№ по каталога на производителя: CRG0201F10K
brand-logo

Технически документи

Спецификации

Resistance

10kΩ

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±200ppm/°C

Series

CRG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Thailand

Детайли за продукта

0201 Format Resistor, CRG Series (10 kΩ to 1 MΩ)

CRG Series 0201 format thick film resistors with a high power to size ratio, ranging from 10 ohms to 10M ohms and a tolerances of 1%. CRG resistors are ideally suited to industrial and general purpose applications, including high frequency operation due to their short lead structure and low capacitance.

Precious metal terminations
Trimmed to tolerance by laser
Ideal for small batch production and R&D departments
Suitable for automatic assembly and pick / place machinery

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 10kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W
P.O.A.Each (On a Reel of 15000) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

TE Connectivity 10kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - CRG0201F10K

P.O.A.

Each (On a Reel of 2000) (ex VAT)

TE Connectivity 10kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - CRG0201F10K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 10kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W
P.O.A.Each (On a Reel of 15000) (ex VAT)

Технически документи

Спецификации

Resistance

10kΩ

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±200ppm/°C

Series

CRG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Thailand

Детайли за продукта

0201 Format Resistor, CRG Series (10 kΩ to 1 MΩ)

CRG Series 0201 format thick film resistors with a high power to size ratio, ranging from 10 ohms to 10M ohms and a tolerances of 1%. CRG resistors are ideally suited to industrial and general purpose applications, including high frequency operation due to their short lead structure and low capacitance.

Precious metal terminations
Trimmed to tolerance by laser
Ideal for small batch production and R&D departments
Suitable for automatic assembly and pick / place machinery

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 10kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W
P.O.A.Each (On a Reel of 15000) (ex VAT)