Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
1.6mm
Colour
Black
Shrunk Diameter
0.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
10m
Material
Polyolefin
Operating Temperature Range
-40 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
CGPT
Страна на произход
Czech Republic
Детайли за продукта
Refill Flame Retardant 2:1 CGPT
The RaySpool tubing is supplied on small reels, easily to access and dispense. This convenient system is ideal for easy storing in workshops and laboratories.
The CGPT Series of heat shrink tubing has been designed for use across all industries due to its durability and resistance to most common chemicals and solvents. With a combination of excellent chemical, electrical and physical properties, it is ideal for general purpose applications such as wire insulation and protection, reinforcement of terminations and joints, cable bundling and colour coding.
Features and Benefits
Flexible polyolefin tubing
Flame retardant (colours only)
Extremely durable
2:1 and 3:1 shrink ratio meaning when heated the tubing shrinks to either half or a third of its original diameter
Good resistance to chemicals and solvents
Excellent physical and electrical performance
Colour coded cables for easy identification
Operating temperature -40°C to 135°C
Heat shrink temperature: 80°C
Easy to store, access and dispense
Supplied on small reels within the box
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Approvals
UL file E35586, CSA - LR 31929
€ 22,91
€ 2,291 Всеки (ex VAT)
10
€ 22,91
€ 2,291 Всеки (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
10 - 140 | € 2,291 | € 22,91 |
150 - 490 | € 2,177 | € 21,77 |
500+ | € 2,065 | € 20,65 |
Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
1.6mm
Colour
Black
Shrunk Diameter
0.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
10m
Material
Polyolefin
Operating Temperature Range
-40 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
CGPT
Страна на произход
Czech Republic
Детайли за продукта
Refill Flame Retardant 2:1 CGPT
The RaySpool tubing is supplied on small reels, easily to access and dispense. This convenient system is ideal for easy storing in workshops and laboratories.
The CGPT Series of heat shrink tubing has been designed for use across all industries due to its durability and resistance to most common chemicals and solvents. With a combination of excellent chemical, electrical and physical properties, it is ideal for general purpose applications such as wire insulation and protection, reinforcement of terminations and joints, cable bundling and colour coding.
Features and Benefits
Flexible polyolefin tubing
Flame retardant (colours only)
Extremely durable
2:1 and 3:1 shrink ratio meaning when heated the tubing shrinks to either half or a third of its original diameter
Good resistance to chemicals and solvents
Excellent physical and electrical performance
Colour coded cables for easy identification
Operating temperature -40°C to 135°C
Heat shrink temperature: 80°C
Easy to store, access and dispense
Supplied on small reels within the box
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Approvals
UL file E35586, CSA - LR 31929