TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, CGAT Series

Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
3mm
Colour
Black
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-30 → +80 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
E85381
Series
CGAT
Страна на произход
Czech Republic
Детайли за продукта
CGAT Adhesive lined 3:1
The CGAT Series is a range of heat shrink tubing specifically designed to provide environmental protection and sealing for electrical components and has been designed for commercial use. The tubing has an inner meltable adhesive lining that when heated forms a moisture proof seal.
Features and Benefits
Provides environmental sealing for electrical components, wire breakouts and cable jackets
High strength bonding
Flame retardant jacket
Polyolefin material – commonly used insulating material, flexible and durable
Heat shrink ratio of 3:1 meaning when heated the tubing shrinks to one third of its original diameter
Standard black in colour
Operating temperature range of -30 to +80 °C
Minimum shrink temperature: +80 °C
Supplied in lengths of 1.2m
For CGAT kit, see RS Stock No. 364-1503
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter. The original tubing size is three times larger than its shrunken form.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.


P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.


Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
3mm
Colour
Black
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-30 → +80 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
E85381
Series
CGAT
Страна на произход
Czech Republic
Детайли за продукта
CGAT Adhesive lined 3:1
The CGAT Series is a range of heat shrink tubing specifically designed to provide environmental protection and sealing for electrical components and has been designed for commercial use. The tubing has an inner meltable adhesive lining that when heated forms a moisture proof seal.
Features and Benefits
Provides environmental sealing for electrical components, wire breakouts and cable jackets
High strength bonding
Flame retardant jacket
Polyolefin material – commonly used insulating material, flexible and durable
Heat shrink ratio of 3:1 meaning when heated the tubing shrinks to one third of its original diameter
Standard black in colour
Operating temperature range of -30 to +80 °C
Minimum shrink temperature: +80 °C
Supplied in lengths of 1.2m
For CGAT kit, see RS Stock No. 364-1503
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter. The original tubing size is three times larger than its shrunken form.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

