Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 750Ω Carbon Film Resistor 0.5W ±5% CFR50J750R

Номер на артикул на RS: 132-466Марка: TE Connectivity№ по каталога на производителя: CFR50J750R
brand-logo

Технически документи

Спецификации

Resistance

750Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-450 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Детайли за продукта

TE Connectivity CFR50 Series, 0.5W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR50) having a full 0.5 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.5W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Arcol 750Ω Carbon Composition Resistor 0.5W ±5% RCC050 750R J
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO 750Ω Carbon Film Resistor 0.5W ±5%
€ 0,011Each (In a Pack of 5000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 0,70

€ 0,07 Each (In a Pack of 10) (ex VAT)

TE Connectivity 750Ω Carbon Film Resistor 0.5W ±5% CFR50J750R
Изберете тип опаковка

€ 0,70

€ 0,07 Each (In a Pack of 10) (ex VAT)

TE Connectivity 750Ω Carbon Film Resistor 0.5W ±5% CFR50J750R
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,07€ 0,70
100 - 240€ 0,028€ 0,28
250 - 490€ 0,025€ 0,25
500 - 990€ 0,021€ 0,21
1000+€ 0,018€ 0,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Arcol 750Ω Carbon Composition Resistor 0.5W ±5% RCC050 750R J
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO 750Ω Carbon Film Resistor 0.5W ±5%
€ 0,011Each (In a Pack of 5000) (ex VAT)

Технически документи

Спецификации

Resistance

750Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-450 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Детайли за продукта

TE Connectivity CFR50 Series, 0.5W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR50) having a full 0.5 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.5W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Arcol 750Ω Carbon Composition Resistor 0.5W ±5% RCC050 750R J
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO 750Ω Carbon Film Resistor 0.5W ±5%
€ 0,011Each (In a Pack of 5000) (ex VAT)