TE Connectivity 300Ω Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J300R

Номер на артикул на RS: 132-365PМарка: TE Connectivity№ по каталога на производителя: CFR50J300R
brand-logo

Технически документи

Спецификации

Resistance

300Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Maximum Operating Temperature

+155°C

Temperature Coefficient

-1200 → 0ppm/°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 300Ω Carbon Film Resistor 0.5W ±5%
€ 0,012Each (In a Pack of 5000) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

TE Connectivity 300Ω Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J300R
Изберете тип опаковка

P.O.A.

Each (Supplied as a Tape) (ex VAT)

TE Connectivity 300Ω Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J300R
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 300Ω Carbon Film Resistor 0.5W ±5%
€ 0,012Each (In a Pack of 5000) (ex VAT)

Технически документи

Спецификации

Resistance

300Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Maximum Operating Temperature

+155°C

Temperature Coefficient

-1200 → 0ppm/°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 300Ω Carbon Film Resistor 0.5W ±5%
€ 0,012Each (In a Pack of 5000) (ex VAT)