Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 2.2kΩ Carbon Film Carbon Film Fixed Resistor 0.33W ±5% CFR25J2K2

Номер на артикул на RS: 131-299Марка: TE Connectivity№ по каталога на производителя: CFR25J2K2
brand-logo

Технически документи

Спецификации

Resistance

2.2kΩ

Power Rating

0.33W

Tolerance

±5%

Technology

Carbon Film

Series

CFR25

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

Thailand

Детайли за продукта

TE Connectivity CFR25 Series, 0.33W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR25) having a full 0.33 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.33W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 2.2kΩ Carbon Film Resistor 0.25W ±5%
€ 0,168Each (In a Pack of 10) (ex VAT)
RS PRO 2.2kΩ Carbon Film Resistor 0.25W ±5%
€ 0,01Each (In a Pack of 5000) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 2.2kΩ Carbon Film Carbon Film Fixed Resistor 0.33W ±5% CFR25J2K2
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 2.2kΩ Carbon Film Carbon Film Fixed Resistor 0.33W ±5% CFR25J2K2
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 2.2kΩ Carbon Film Resistor 0.25W ±5%
€ 0,168Each (In a Pack of 10) (ex VAT)
RS PRO 2.2kΩ Carbon Film Resistor 0.25W ±5%
€ 0,01Each (In a Pack of 5000) (ex VAT)

Технически документи

Спецификации

Resistance

2.2kΩ

Power Rating

0.33W

Tolerance

±5%

Technology

Carbon Film

Series

CFR25

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

Thailand

Детайли за продукта

TE Connectivity CFR25 Series, 0.33W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR25) having a full 0.33 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.33W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 2.2kΩ Carbon Film Resistor 0.25W ±5%
€ 0,168Each (In a Pack of 10) (ex VAT)
RS PRO 2.2kΩ Carbon Film Resistor 0.25W ±5%
€ 0,01Each (In a Pack of 5000) (ex VAT)