Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 22Ω Carbon Film Resistor 2W ±5% CFR200J22R

Номер на артикул на RS: 131-946Марка: TE Connectivity№ по каталога на производителя: CFR200J22R
brand-logo

Технически документи

Спецификации

Resistance

22Ω

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

CFR200

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Детайли за продукта

2W CFR200 Series, Axial

CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 22Ω Carbon Film Resistor 2W ±5%
€ 0,214Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,63

€ 0,263 Each (In a Pack of 10) (ex VAT)

TE Connectivity 22Ω Carbon Film Resistor 2W ±5% CFR200J22R
Изберете тип опаковка

€ 2,63

€ 0,263 Each (In a Pack of 10) (ex VAT)

TE Connectivity 22Ω Carbon Film Resistor 2W ±5% CFR200J22R
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,263€ 2,63
100 - 240€ 0,106€ 1,06
250 - 490€ 0,092€ 0,92
500 - 990€ 0,079€ 0,79
1000+€ 0,066€ 0,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 22Ω Carbon Film Resistor 2W ±5%
€ 0,214Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Resistance

22Ω

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

CFR200

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Детайли за продукта

2W CFR200 Series, Axial

CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 22Ω Carbon Film Resistor 2W ±5%
€ 0,214Each (In a Pack of 10) (ex VAT)