TE Connectivity 4.7kΩ Carbon Film Carbon Film Fixed Resistor 0.25W ±5% CFR16J4K7

Номер на артикул на RS: 135-904Марка: TE Connectivity№ по каталога на производителя: CFR16J4K7
brand-logo

Технически документи

Спецификации

Resistance

4.7kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

CFR16

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Страна на произход

Thailand

Детайли за продукта

TE Connectivity CFR16 Series, 0.25W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR16) having a full 0.25 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.24W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 4.7kΩ Carbon Film Resistor 0.25W ±5%
€ 0,125Each (In a Pack of 10) (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 4.7kΩ Carbon Film Carbon Film Fixed Resistor 0.25W ±5% CFR16J4K7
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 4.7kΩ Carbon Film Carbon Film Fixed Resistor 0.25W ±5% CFR16J4K7

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 4.7kΩ Carbon Film Resistor 0.25W ±5%
€ 0,125Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Resistance

4.7kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

CFR16

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Страна на произход

Thailand

Детайли за продукта

TE Connectivity CFR16 Series, 0.25W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR16) having a full 0.25 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.24W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 4.7kΩ Carbon Film Resistor 0.25W ±5%
€ 0,125Each (In a Pack of 10) (ex VAT)